-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9003AIEFZ-TCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2987 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
ISL9003AIEFZ-T
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: ISL9003AIEFZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 30000 Factory Stock |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
968-ISL9003AIEFZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 2 50V SC-7 RoHS: Compliant | 2985 |
|
$0.6790 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6470 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 2.5V 150MA SC70-5 Min Qty: 1 Container: Tape & Reel (TR) | 2987 |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
ISL9003AIEFZ-T
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: ISL9003AIEFZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 30000 Factory Stock |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
ISL9003AIEFZ-T
|
Avnet Silica | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R (Alt: ISL9003AIEFZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9003AIEFZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIEFZ-T
Renesas Electronics Corporation
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | SC-70, 5-PIN | |
Pin Count | 5 | |
Manufacturer Package Code | P5.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |