-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current LDO with Low IQ and High PSRR, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9007IUNZ-T | Renesas Electronics Corporation | High Current LDO with Low IQ and High PSRR | |
ISL9007IUNZ | Renesas Electronics Corporation | High Current LDO with Low IQ and High PSRR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1980
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL9007IUNZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$0.9600 / $1.9600 | Buy Now |
DISTI #
79K7375
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL9007IUNZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9007IUNZ-TCT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3788 In Stock |
|
$0.7875 / $2.8000 | Buy Now |
DISTI #
ISL9007IUNZ-T
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 8-Pin MSOP T/R - Tape and Reel (Alt: ISL9007IUNZ-T) RoHS: Compliant Min Qty: 397 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3602 Partner Stock |
|
RFQ | |
DISTI #
ISL9007IUNZ-T
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 8-Pin MSOP T/R - Tape and Reel (Alt: ISL9007IUNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 15000 Factory Stock |
|
$1.5000 | Buy Now |
DISTI #
968-ISL9007IUNZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO 8LD 3 3V RoHS: Compliant | 1835 |
|
$0.7870 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7690 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 3.3V 400MA 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 3788 |
|
$0.7875 / $2.8000 | Buy Now |
DISTI #
ISL9007IUNZ-T
|
Avnet Silica | LDO Regulator Pos 3.3V 0.4A 8-Pin MSOP T/R (Alt: ISL9007IUNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9007IUNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9007IUNZ-T
Renesas Electronics Corporation
High Current LDO with Low IQ and High PSRR, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL9007IUNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9007IUNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9007IUNZ | High Current LDO with Low IQ and High PSRR, MSOP, /Tube | Renesas Electronics Corporation | ISL9007IUNZ-T vs ISL9007IUNZ |
ISL9007IUNZ | High Current LDO with Low IQ and High PSRR; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9007IUNZ-T vs ISL9007IUNZ |
ISL9007IUNZ-T | High Current LDO with Low IQ and High PSRR; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9007IUNZ-T vs ISL9007IUNZ-T |