-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7151
|
Newark | Ic, volt Regulator, fixed,+2.75V, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Renesas ISL9008AIRUHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6810 | Buy Now |
DISTI #
33AH1388
|
Newark | Ldo, Fixed, 2.75V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL9008AIRUHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6180 / $0.6590 | Buy Now |
DISTI #
ISL9008AIRUHZ-T-ND
|
DigiKey | IC REG LINEAR 2.75V 150MA 6UTDFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5947 / $0.6504 | Buy Now |
DISTI #
ISL9008AIRUHZ-T
|
Avnet Americas | LDO Regulator Pos 2.75V 0.15A 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9008AIRUHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 15000 Factory Stock |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
968-ISL9008AIRUHZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 2 75V SC-7 RoHS: Compliant | 0 |
|
$0.5950 / $0.6510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5610 | Buy Now |
DISTI #
ISL9008AIRUHZ-T
|
Avnet Americas | LDO Regulator Pos 2.75V 0.15A 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9008AIRUHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 15000 Factory Stock |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
3227189
|
element14 Asia-Pacific | LDO, FIXED, 2.75V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.6119 / $0.6207 | Buy Now |
DISTI #
3227189
|
Farnell | LDO, FIXED, 2.75V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.6066 / $0.6217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9008AIRUHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9008AIRUHZ-T
Renesas Electronics Corporation
Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.7995 V | |
Output Voltage1-Min | 2.7005 V | |
Output Voltage1-Nom | 2.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9008AIRUHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9008AIRUHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9003AIRUHZ-T | Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel | Renesas Electronics Corporation | ISL9008AIRUHZ-T vs ISL9003AIRUHZ-T |