ISL9014IRBBZ
Description: Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube

Overview of ISL9014IRBBZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9014IRBBZ-T Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel
ISL9014IRBBZ Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube

Price & Stock for ISL9014IRBBZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL9014IRBBZ
Avnet Americas FIXED POSITIVE LDO REGULATOR, 2 OUTPUT, 1.5V1, 1.5V2, CMOS, PDSO10 - Rail/Tube (Alt: ISL9014IRBBZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 57 Partner Stock
RFQ

CAD Models for ISL9014IRBBZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9014IRBBZ by Renesas Electronics Corporation

ISL9014IRBBZ
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
DFN-10
Pin Count
10
Manufacturer Package Code
L10.3X3C
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Dropout Voltage2-Max
0.5 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
1.527 V
Output Voltage1-Min
1.473 V
Output Voltage1-Nom
1.5 V
Output Voltage2-Max
1.527 V
Output Voltage2-Min
1.473 V
Output Voltage2-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.95 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. ISL9014IRBBZ
    Renesas Electronics Corporation
    Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube
    VS

Related Parts for ISL9014IRBBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9014IRBBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9014IRBBZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL9014IRBBZ would you like to use for your alert(s)?
  • Please alert me when ISL9014IRBBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9014IRBBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9014IRBBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9014IRBBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9014IRBBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9014IRBBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: