Part Details for ISL9021AIIBZ-T by Intersil Corporation
Overview of ISL9021AIIBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9021AIIBZ-T
ISL9021AIIBZ-T CAD Models
ISL9021AIIBZ-T Part Data Attributes:
|
ISL9021AIIBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021AIIBZ-T
Intersil Corporation
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTDFN, WLCSP | |
Package Description | VFBGA, BGA4,2X2,16 | |
Pin Count | 6, 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PBGA-B4 | |
Length | 1.155 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.975 mm |
Alternate Parts for ISL9021AIIBZ-T
This table gives cross-reference parts and alternative options found for ISL9021AIIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021AIIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3984ITPX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ISL9021AIIBZ-T vs LP3984ITPX-1.8/NOPB |
AP7313-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ISL9021AIIBZ-T vs AP7313-15SAG-7 |
LP3984ITPX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ISL9021AIIBZ-T vs LP3984ITPX-1.8 |
LD39015J15R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | ISL9021AIIBZ-T vs LD39015J15R |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | ISL9021AIIBZ-T vs ISL9021AIICZ-T |
TPS72715YFFR | 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | ISL9021AIIBZ-T vs TPS72715YFFR |
ADP160ACBZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ISL9021AIIBZ-T vs ADP160ACBZ-1.5-R7 |
FAN2564UC18X | Fixed Positive LDO Regulator, 1.8V, 0.16V Dropout, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | ISL9021AIIBZ-T vs FAN2564UC18X |
ADP120-ACBZ18R7 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Analog Devices Inc | ISL9021AIIBZ-T vs ADP120-ACBZ18R7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | ISL9021AIIBZ-T vs ISL9021AIIBZ-T |