Part Details for ISL90460TIH527-TK by Intersil Corporation
Overview of ISL90460TIH527-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL90460TIH527-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for ISL90460TIH527-TK
ISL90460TIH527-TK CAD Models
ISL90460TIH527-TK Part Data Attributes:
|
ISL90460TIH527-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90460TIH527-TK
Intersil Corporation
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, PLASTIC, SOT-23, MO-178-AB, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-23, MO-178-AB, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |
Alternate Parts for ISL90460TIH527-TK
This table gives cross-reference parts and alternative options found for ISL90460TIH527-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90460TIH527-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL90460TIE527-TK | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460TIE527-TK |
ISL90460UIH527Z-TK | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, MO-178-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460UIH527Z-TK |
ISL90460UIE527-TK | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460UIE527-TK |
ISL90460TIE527Z | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6 | Renesas Electronics Corporation | ISL90460TIH527-TK vs ISL90460TIE527Z |
ISL90460WIE527Z | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460WIE527Z |
ISL90460TIE527 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460TIE527 |
ISL90460UIE527Z | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460UIE527Z |
ISL90460UIH527-TK | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, PLASTIC, SOT-23, MO-178-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460UIH527-TK |
ISL90460UIE527Z-TK | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, PLASTIC, SC-70, MO-203-AB, 6 PIN | Intersil Corporation | ISL90460TIH527-TK vs ISL90460UIE527Z-TK |
ISL90460UIE527Z | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6 | Renesas Electronics Corporation | ISL90460TIH527-TK vs ISL90460UIE527Z |