-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Buck-Boost Regulator with 4.5A Switches, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3296
|
Newark | Dc/Dc Converter, Buck-Boost, 2.9Mhz, Wlcsp-25, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:25Pins, Output Current:2A, Switching Frequency:2.9Mhz, Product Range:- Rohs Compliant: Yes |Renesas ISL91110II2AZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
93X3588
|
Newark | Dc/Dc Converter, Buck-Boost, 2.9Mhz, Wlcsp-25, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:25Pins, Output Current:2A, Switching Frequency:2.9Mhz, Product Range:- Rohs Compliant: Yes |Renesas ISL91110II2AZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 | Buy Now |
DISTI #
ISL91110II2AZ-T7ACT-ND
|
DigiKey | IC REG BUCK-BST 3.5V 2A 25WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1494 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
ISL91110II2AZ-T7A
|
Avnet Americas | Conv DC-DC Single-OUT Step Up/Step Down 1.8V to 5.5V 25-Pin WLCSP T/R - Tape and Reel (Alt: ISL91110II2AZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 2250 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-ISL91110II2AZT7A
|
Mouser Electronics | Switching Voltage Regulators Buck-Boost Regulator with 4.5A Switches RoHS: Compliant | 221 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | ISL91110 Series 3.5 V 2 A 2.5 MHz High Efficiency Buck-Boost Regulator - WCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.2500 / $1.3100 | Buy Now |
|
Renesas Electronics America | IC REG BUCK-BST 3.5V 2A 25WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 1494 |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
ISL91110II2AZ-T7A
|
Avnet Americas | Conv DC-DC Single-OUT Step Up/Step Down 1.8V to 5.5V 25-Pin WLCSP T/R - Tape and Reel (Alt: ISL91110II2AZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 2250 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91110II2AZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91110II2AZ-T7A
Renesas Electronics Corporation
High Efficiency Buck-Boost Regulator with 4.5A Switches, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | W5X5.25E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.33 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.1 A | |
Output Voltage-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.59 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.07 mm |