Filter Your Search
1 - 2 of 2 results
|
ISL91110II2AZ-T7A
Renesas Electronics Corporation
|
$1.7176 | Yes | Active | 3.6 V | 3.5 V | 5.5 V | 1.8 V | 5.1 A | YES | BUCK-BOOST | 2.5 MHz | PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.07 mm | 2.33 mm | 590 µm | RENESAS ELECTRONICS CORP | WLCSP-TKCURDLBC | WLCSP-25 | 25 | W5X5.25E | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | Renesas Electronics | ||
|
ISL91110II2AZ-T7A
Intersil Corporation
|
Check for Price | Unknown | 3.6 V | 3.5 V | 5.5 V | 1.8 V | 3 A | YES | BUCK-BOOST | 2.5 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.07 mm | 2.33 mm | 590 µm | INTERSIL CORP | QFN, WLCSP | VFBGA, | 20, 25 | compliant | EAR99 | 8542.39.00.01 |