Part Details for ISL91212BIIZ-TR5775 by Renesas Electronics Corporation
Overview of ISL91212BIIZ-TR5775 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISL91212BIIZ-TR5775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8037
|
Newark | Power Management Ic, 5.5V, Wlcsp-35, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:-, Digital Ic Case:Wlcsp, No. Of Pins:35Pins, Operating Temperature Min:-, Operating Rohs Compliant: Yes |Renesas ISL91212BIIZ-TR5775 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$5.2700 / $9.4000 | Buy Now |
Part Details for ISL91212BIIZ-TR5775
ISL91212BIIZ-TR5775 CAD Models
ISL91212BIIZ-TR5775 Part Data Attributes
|
ISL91212BIIZ-TR5775
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91212BIIZ-TR5775
Renesas Electronics Corporation
Quad Output Power Management IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDL | |
Package Description | , | |
Pin Count | 35 | |
Manufacturer Package Code | W5X7.35C35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |