ISL91301AIIZ-T
Renesas Electronics Corporation
Description: Triple Output Power Management IC, WLCSP-TKCURDL, /Reel

Overview of ISL91301AIIZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL91301AIIZ-T Renesas Electronics Corporation Triple Output Power Management IC

Price & Stock for ISL91301AIIZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC2299
Newark Yorkie 2+1+1/Tape & Reel Rohs Compliant: Yes |Renesas ISL91301AIIZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $3.3500
$3.3500 Buy Now
DISTI # ISL91301AIIZ-T-ND
DigiKey IC REG Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.6895
$3.6895 Buy Now
DISTI # ISL91301AIIZ-T
Avnet Silica (Alt: ISL91301AIIZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL91301AIIZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL91301AIIZ-T by Renesas Electronics Corporation

ISL91301AIIZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
WLCSP-TKCURDL
Package Description
,
Pin Count
42
Manufacturer Package Code
W6X7.42B
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PBGA-B42
Length
2.919 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA42,6X7,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.55 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.7 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+2.86V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.57 mm
Want to compare parts?
  1. ISL91301AIIZ-T
    Renesas Electronics Corporation
    Triple Output Power Management IC, WLCSP-TKCURDL, /Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL91301AIIZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL91301AIIZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL91301AIIZ-T would you like to use for your alert(s)?
  • Please alert me when ISL91301AIIZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL91301AIIZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL91301AIIZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL91301AIIZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL91301AIIZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL91301AIIZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: