-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Single Output PMIC with 12-Bit Telemetry ADC, TFBGA, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91302BIKZ-T | Renesas Electronics Corporation | Dual/Single Output PMIC with 12-Bit Telemetry ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9155
|
Newark | Koala Bga Package/Tape & Reel Rohs Compliant: Yes |Renesas ISL91302BIKZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91302BIKZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91302BIKZ-T
Renesas Electronics Corporation
Dual/Single Output PMIC with 12-Bit Telemetry ADC, TFBGA, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Pin Count | 35 | |
Manufacturer Package Code | V35.4.7X6.3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN SILVER COPPER |