-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion Battery Charger, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8245
|
Newark | Li-Ion Battery Charger, Vsense, W/ Timeout, 10Ld 3X3 Dfn, Pb/Tape & Reel Rohs Compliant: Yes |Renesas ISL9205BIRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
ISL9205BIRZ-T-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
ISL9205BIRZ-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL9205BIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-ISL9205BIRZ-T
|
Mouser Electronics | Battery Management LI-ION BATRY CHRGR VSENSE TIMEOUT 10LD RoHS: Compliant | 0 |
|
$0.9980 | Order Now |
|
Future Electronics | ISL9205 Series Li-Ion Battery Charger w/ Timeout - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
ISL9205BIRZ-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL9205BIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
ISL9205BIRZ-T
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R (Alt: ISL9205BIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9205BIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9205BIRZ-T
Renesas Electronics Corporation
Li-ion Battery Charger, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NOMINAL BATTERY VOLTAGE IS 4.2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |