Part Details for ISL9211AIRU48XZ-T by Intersil Corporation
Overview of ISL9211AIRU48XZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Telecommunications
Automotive
Part Details for ISL9211AIRU48XZ-T
ISL9211AIRU48XZ-T CAD Models
ISL9211AIRU48XZ-T Part Data Attributes
|
ISL9211AIRU48XZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9211AIRU48XZ-T
Intersil Corporation
Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTDFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL9211AIRU48XZ-T
This table gives cross-reference parts and alternative options found for ISL9211AIRU48XZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9211AIRU48XZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9212BIRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WGED-4, DFN-12 | Intersil Corporation | ISL9211AIRU48XZ-T vs ISL9212BIRZ |
ISL9209IRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WGED-4, TDFN-12 | Intersil Corporation | ISL9211AIRU48XZ-T vs ISL9209IRZ |
ISL9211AIRU68XZ-T | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9211AIRU48XZ-T vs ISL9211AIRU68XZ-T |
ISL9211AIRU58XZ-T | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9211AIRU48XZ-T vs ISL9211AIRU58XZ-T |