Part Details for ISL9238HRTZ-TK by Intersil Corporation
Overview of ISL9238HRTZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL9238HRTZ-TK
ISL9238HRTZ-TK CAD Models
ISL9238HRTZ-TK Part Data Attributes:
|
ISL9238HRTZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9238HRTZ-TK
Intersil Corporation
Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG; TQFN32; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |