-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Li-Ion Battery Manager, TQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7081
|
Newark | Multi-Battery Charger, -40 To 85Deg C, Battery Type:Multi-Chemistry, Input Voltage:60V, Battery Charge Voltage:-, Charge Current:-, Ic Case/Package:Tqfp, No. Of Pins:64Pins, No. Of Cells:12Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL94212INZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$5.2800 | Buy Now |
DISTI #
ISL94212INZ-ND
|
DigiKey | IC BATT MFUNC MULTI 1-12C 64QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
681 In Stock |
|
$7.0255 / $11.0900 | Buy Now |
DISTI #
ISL94212INZ
|
Avnet Americas | Battery Supervisor & Monitor, LiCoO2, LiMn2O4, LiFePO4, SPI, 12 Cells, 6 V to 60 V, 64 Pins, TQFP - Trays (Alt: ISL94212INZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 160 Factory Stock |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
84AC7081
|
Avnet Americas | Battery Supervisor & Monitor, LiCoO2, LiMn2O4, LiFePO4, SPI, 12 Cells, 6 V to 60 V, 64 Pins, TQFP - Bulk (Alt: 84AC7081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 124 Partner Stock |
|
$8.9500 / $11.5300 | Buy Now |
DISTI #
968-ISL94212INZ
|
Mouser Electronics | Battery Management Multi-Cell Li-Ion Battery Manager RoHS: Compliant | 451 |
|
$7.0200 / $11.0900 | Buy Now |
|
Future Electronics | Battery Management Multi-Cell Li-Ion Battery Manager RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.4400 | Buy Now |
|
Renesas Electronics America | IC BATT MFUNC MULTI 1-12C 64QFP Min Qty: 1 Container: Tray | 681 |
|
$7.0255 / $11.0900 | Buy Now |
DISTI #
65275407
|
Verical | Battery Monitoring Li-Ion/Li-CoO2/Li-FePO4/Li-Mn2O4 64-Pin TQFP Tray Min Qty: 10 Package Multiple: 1 | Americas - 124 |
|
$7.1193 / $8.0611 | Buy Now |
DISTI #
ISL94212INZ
|
Avnet Americas | Battery Supervisor & Monitor, LiCoO2, LiMn2O4, LiFePO4, SPI, 12 Cells, 6 V to 60 V, 64 Pins, TQFP - Trays (Alt: ISL94212INZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 160 Factory Stock |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
84AC7081
|
Avnet Americas | Battery Supervisor & Monitor, LiCoO2, LiMn2O4, LiFePO4, SPI, 12 Cells, 6 V to 60 V, 64 Pins, TQFP - Bulk (Alt: 84AC7081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 124 Partner Stock |
|
$8.9500 / $11.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL94212INZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94212INZ
Renesas Electronics Corporation
Multi-Cell Li-Ion Battery Manager, TQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 39.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ISL94212INZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL94212INZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL94212INZ-T6 | Power Supply Management Circuit, Fixed, 12 Channel, PQFP64 | Renesas Electronics Corporation | ISL94212INZ vs ISL94212INZ-T6 |
SL94212INZ | Power Supply Management Circuit, Adjustable, 1 Channel, PQFP64 | Renesas Electronics Corporation | ISL94212INZ vs SL94212INZ |
SL94212INZ-T13 | Power Supply Management Circuit, Adjustable, 1 Channel, PQFP64 | Renesas Electronics Corporation | ISL94212INZ vs SL94212INZ-T13 |
ISL94212INZ-TR5564 | Power Supply Management Circuit | Renesas Electronics Corporation | ISL94212INZ vs ISL94212INZ-TR5564 |