-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Cell Battery Front End, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL94216AIRZ-T7TR-ND
|
DigiKey | ISL94216AIRZ 16-CELL STANDALONE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8165 | Buy Now |
DISTI #
ISL94216AIRZ-T7
|
Avnet Americas | Battery Front End 16-Cell 12V to 55V 64-Pin QFN EP T/R - Tape and Reel (Alt: ISL94216AIRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.2047 / $13.9345 | Buy Now |
DISTI #
968-ISL94216AIRZ-T7
|
Mouser Electronics | Battery Management ISL94216AIRZ 16-Cell Standalone Battery Front End, 64L 9x9 Q RoHS: Compliant | 0 |
|
$12.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.7200 | Buy Now |
DISTI #
ISL94216AIRZ-T7
|
Avnet Americas | Battery Front End 16-Cell 12V to 55V 64-Pin QFN EP T/R - Tape and Reel (Alt: ISL94216AIRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.2047 / $13.9345 | Buy Now |
DISTI #
ISL94216AIRZ-T7
|
Avnet Silica | Battery Front End 16-Cell 12V to 55V 64-Pin QFN EP T/R (Alt: ISL94216AIRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL94216AIRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94216AIRZ-T7
Renesas Electronics Corporation
16-Cell Battery Front End, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | L64.9X9B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.2V | |
Width | 9 mm |