Part Details for ISL9519HRTZ-T by Renesas Electronics Corporation
Overview of ISL9519HRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL9519HRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7446
|
Newark | Pb-Free W/Anneal Notebook Battery Charger, 4X4 Tqfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL9519HRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9519HRTZ-TCT-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 28TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1843 In Stock |
|
$2.7666 / $9.1300 | Buy Now |
DISTI #
ISL9519HRTZ-T
|
Avnet Americas | Narrow VDC Regulator and Charger 28-Pin TQFN EP T/R - Tape and Reel (Alt: ISL9519HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.7178 / $3.1030 | Buy Now |
DISTI #
968-ISL9519HRTZ-T
|
Mouser Electronics | Battery Management W/ANL NETBOOK BATRY CHRGR 4X4 TQFN RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
|
Renesas Electronics America | IC BATT CHG LI-ION 1-3CEL 28TQFN Min Qty: 1 Container: Tape & Reel (TR) | 1843 |
|
$2.7666 / $9.1300 | Buy Now |
DISTI #
ISL9519HRTZ-T
|
Avnet Americas | Narrow VDC Regulator and Charger 28-Pin TQFN EP T/R - Tape and Reel (Alt: ISL9519HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.7178 / $3.1030 | Buy Now |
DISTI #
ISL9519HRTZ-T
|
Avnet Silica | Narrow VDC Regulator and Charger 28-Pin TQFN EP T/R (Alt: ISL9519HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL9519HRTZ-T
ISL9519HRTZ-T CAD Models
ISL9519HRTZ-T Part Data Attributes:
|
ISL9519HRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9519HRTZ-T
Renesas Electronics Corporation
Narrow VDC Regulator/Charger with SMBus Interface, TQFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL9519HRTZ-T
This table gives cross-reference parts and alternative options found for ISL9519HRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9519HRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9519HRTZ | Narrow VDC Regulator/Charger with SMBus Interface, TQFN, /Tube | Renesas Electronics Corporation | ISL9519HRTZ-T vs ISL9519HRTZ |
ISL9519IRTZ | Narrow VDC Regulator/Charger with SMBus Interface, TQFN, /Tube | Renesas Electronics Corporation | ISL9519HRTZ-T vs ISL9519IRTZ |