Datasheets
ISL95811WFUZ-TK by:

Single Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel

Part Details for ISL95811WFUZ-TK by Renesas Electronics Corporation

Overview of ISL95811WFUZ-TK by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ISL95811WFUZ-TK

ISL95811WFUZ-TK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL95811WFUZ-TK Part Data Attributes

ISL95811WFUZ-TK Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL95811WFUZ-TK Renesas Electronics Corporation Single Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Manufacturer Package Code M8.118A
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Bandwidth-Nom 1.25 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 20 V
Resistor Terminal Voltage-Min 45 V
Seated Height-Max 1.1 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 4 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 10000 Ω
Width 3 mm

ISL95811WFUZ-TK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL95811WFUZ-TK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL95811WFUZ-TK by Renesas Electronics Corporation

  • Please alert me when ISL95811WFUZ-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL95811WFUZ-TK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL95811WFUZ-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL95811WFUZ-TK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL95811WFUZ-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL95811WFUZ-TK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: