Part Details for ISL95852AHIZ-T by Renesas Electronics Corporation
Overview of ISL95852AHIZ-T by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95852AHIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms |
Price & Stock for ISL95852AHIZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8062
|
Newark | 1+1+1 Controller Pmic For Intel Imvp8 Applications/Tape & Reel Rohs Compliant: Yes |Renesas ISL95852AHIZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL95852AHIZ-T
|
Avnet Americas | Integrated Power Management IC 64-Pin WLCSP T/R - Tape and Reel (Alt: ISL95852AHIZ-T) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$9.6280 | Buy Now |
|
Rochester Electronics | ISL95852 - 1+1+1 controller PMIC for Intel IMVP8 applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$8.2300 / $9.6800 | Buy Now |
Part Details for ISL95852AHIZ-T
ISL95852AHIZ-T CAD Models
ISL95852AHIZ-T Part Data Attributes
|
ISL95852AHIZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95852AHIZ-T
Renesas Electronics Corporation
Integrated Power Management IC for IMVP8™ Platforms, WLCSP-TCURDL, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TCURDL | |
Package Description | WLCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | W8X8.64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8x8.20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.025 mm |