Part Details for ISL99380BFRZ-TR5935 by Renesas Electronics Corporation
Overview of ISL99380BFRZ-TR5935 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL99380BFRZ-TR5935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6146
|
Newark | 5V Smart Power Stage Gen2 (Sps) Module W/Integrated High-Acc/Tape & Reel Rohs Compliant: Yes |Renesas ISL99380BFRZ-TR5935 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
20-ISL99380BFRZ-TR5935TR-ND
|
DigiKey | MOD SMART POWER STAGE SPS Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8450 | Buy Now |
DISTI #
968-L99380BFRZTR5935
|
Mouser Electronics | Power Management Specialized - PMIC 5V Smart Power Stage Gen2 (SPS) Module w/Integrated High-Acc RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
Part Details for ISL99380BFRZ-TR5935
ISL99380BFRZ-TR5935 CAD Models
ISL99380BFRZ-TR5935 Part Data Attributes
|
ISL99380BFRZ-TR5935
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99380BFRZ-TR5935
Renesas Electronics Corporation
80A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Pin Count | 39 | |
Manufacturer Package Code | L39.5X6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |