There are no models available for this part yet.
Overview of ISL99380HRZ-TR5935 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99380HRZ-TR5935 | Renesas Electronics Corporation | 80A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | |
ISL99392BFRZ-TR5935 | Renesas Electronics Corporation | 90A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Master or Individual Temperature Monitors | |
ISL99390BFRZ-TR5935 | Renesas Electronics Corporation | 90A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors |
Price & Stock for ISL99380HRZ-TR5935 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20-ISL99380HRZ-TR5935TR-ND
|
DigiKey | MOD SMART POWER STAGE SPS Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6874 | Buy Now | |
DISTI #
ISL99380HRZ-TR5935
|
Avnet Americas | SMART POWER STAGE GEN2 (SPS) MODULE W/INTEGRATED HIGH-ACCURA - Tape and Reel (Alt: ISL99380HRZ-TR5935) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$8.1100 | Buy Now | |
DISTI #
968-SL99380HRZTR5935
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura RoHS: Compliant | 0 |
|
$4.5900 | Order Now | |
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.3600 | Buy Now | ||
DISTI #
ISL99380HRZ-TR5935
|
Avnet Silica | (Alt: ISL99380HRZ-TR5935) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 6000 |
|
RFQ |
CAD Models for ISL99380HRZ-TR5935 by Renesas Electronics Corporation
Part Data Attributes for ISL99380HRZ-TR5935 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
PQFN
|
Pin Count
|
39
|
Manufacturer Package Code
|
L39.5X6A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks, 1 Day
|
Samacsys Manufacturer
|
Renesas Electronics
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Terminal Finish
|
MATTE TIN
|