ISL9R1560S3ST
Description: 15A, 600V, STEALTH™ Diode, 800-REEL

Overview of ISL9R1560S3ST by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ISL9R1560S3ST by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y2091
Newark Rectifier Diode, Single, 600 V, 15 A, 2.2 V, 40 Ns, 200 A Rohs Compliant: Yes |Onsemi ISL9R1560S3ST RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for ISL9R1560S3ST by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9R1560S3ST by onsemi

ISL9R1560S3ST
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
418AJ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.04 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL9R1560S3ST
    onsemi
    15A, 600V, STEALTH™ Diode, 800-REEL
    VS

Alternate Parts for ISL9R1560S3ST

This table gives cross-reference parts and alternative options found for ISL9R1560S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R1560S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-ETL1506S-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies ISL9R1560S3ST vs VS-ETL1506S-M3
RUR1S1560S Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation ISL9R1560S3ST vs RUR1S1560S
VS-ETL1506STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies ISL9R1560S3ST vs VS-ETL1506STRL-M3
VS-ETL1506STRLHM3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies ISL9R1560S3ST vs VS-ETL1506STRLHM3
VS-ETL1506SHM3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies ISL9R1560S3ST vs VS-ETL1506SHM3
VS-ETL1506S-M3 DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode Vishay Semiconductors ISL9R1560S3ST vs VS-ETL1506S-M3
RUR1S1560S9A 15A, 600V, Ultrafast Diode, 800-REEL onsemi ISL9R1560S3ST vs RUR1S1560S9A

Related Parts for ISL9R1560S3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9R1560S3ST by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9R1560S3ST by onsemi

Select Manufacturer
Which Manufacturer of ISL9R1560S3ST would you like to use for your alert(s)?
  • Please alert me when ISL9R1560S3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9R1560S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9R1560S3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9R1560S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9R1560S3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9R1560S3ST by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: