Diodes
ISL9R18120G2_NL
Fairchild Semiconductor Corporation
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN

Overview of ISL9R18120G2_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISL9R18120G2_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9R18120G2_NL by Fairchild Semiconductor Corporation

ISL9R18120G2_NL
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
18 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
125 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. ISL9R18120G2_NL
    Fairchild Semiconductor Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN
    VS

Alternate Parts for ISL9R18120G2_NL

This table gives cross-reference parts and alternative options found for ISL9R18120G2_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R18120G2_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL9R18120G2 18A, 1200V, STEALTH™ Diode, 450-TUBE onsemi ISL9R18120G2_NL vs ISL9R18120G2
Part Number Description Manufacturer Compare
ISL9R18120G2 18A, 1200V, STEALTH™ Diode, 450-TUBE onsemi ISL9R18120G2_NL vs ISL9R18120G2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9R18120G2_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9R18120G2_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ISL9R18120G2_NL would you like to use for your alert(s)?
  • Please alert me when ISL9R18120G2_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9R18120G2_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9R18120G2_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9R18120G2_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9R18120G2_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9R18120G2_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: