Diodes
ISL9R860PF2
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN

Overview of ISL9R860PF2 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ISL9R860PF2 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Rectifier Diode, 8A, 600V, TO-220AC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 143
  • 1 $0.4687
  • 25 $0.4593
  • 100 $0.4406
  • 500 $0.4218
  • 1,000 $0.3984
$0.3984 / $0.4687 Buy Now
Win Source Electronics DIODE GEN PURP 600V 8A TO220F 2000
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for ISL9R860PF2 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9R860PF2 by Fairchild Semiconductor Corporation

ISL9R860PF2
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220F
Package Description
ROHS COMPLIANT, TO-220F, 2 PIN
Pin Count
2
Manufacturer Package Code
2LD; TO220; MOLDED; FULL PACK
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. ISL9R860PF2
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN
    VS

Related Parts for ISL9R860PF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9R860PF2 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9R860PF2 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ISL9R860PF2 would you like to use for your alert(s)?
  • Please alert me when ISL9R860PF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9R860PF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9R860PF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9R860PF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9R860PF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9R860PF2 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: