ISL9R860PF2
Description: 8A, 600V, STEALTH™ Diode, 1000-TUBE

Overview of ISL9R860PF2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ISL9R860PF2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 84H6092
Newark Fast Recovery Diode, 8A, 600V, To-220F, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:2.4V, Reverse Recovery Time:30Ns, Forward Surge Current:100A, No. Of Pins:2 Pinrohs Compliant: Yes |Onsemi ISL9R860PF2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ISL9R860PF2
Avnet Americas Diode Switching 600V 8A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: ISL9R860PF2) RoHS: Compliant Min Qty: 778 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 835 Partner Stock
RFQ
Rochester Electronics Rectifier Diode, 8A, 600V, TO-220AC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 835
  • 1 $0.4687
  • 25 $0.4593
  • 100 $0.4406
  • 500 $0.4218
  • 1,000 $0.3984
$0.3984 / $0.4687 Buy Now

CAD Models for ISL9R860PF2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9R860PF2 by onsemi

ISL9R860PF2
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
TO-220F, 2 PIN
Manufacturer Package Code
221AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ISL9R860PF2
    onsemi
    8A, 600V, STEALTH™ Diode, 1000-TUBE
    VS

Alternate Parts for ISL9R860PF2

This table gives cross-reference parts and alternative options found for ISL9R860PF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R860PF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGF8JTHE3_A/P Rectifier Diode, Vishay Intertechnologies ISL9R860PF2 vs UGF8JTHE3_A/P
UGF8JT Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, PLASTIC, ITO-220AC, 2 PIN Vishay Semiconductors ISL9R860PF2 vs UGF8JT
UGF8JT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies ISL9R860PF2 vs UGF8JT-E3/45
UGF8JT-E3/45 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors ISL9R860PF2 vs UGF8JT-E3/45
ISL9R860PF2_NL Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN Fairchild Semiconductor Corporation ISL9R860PF2 vs ISL9R860PF2_NL
Part Number Description Manufacturer Compare
MUR860F_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor ISL9R860PF2 vs MUR860F_T0_00001
UGF8JT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies ISL9R860PF2 vs UGF8JT-E3/45
ISL9R860PF2_NL Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN Fairchild Semiconductor Corporation ISL9R860PF2 vs ISL9R860PF2_NL
BY229X-600 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, PLASTIC, ITO-220AC, FULL PACK-2 General Instrument Corp ISL9R860PF2 vs BY229X-600
QRT806_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PanJit Semiconductor ISL9R860PF2 vs QRT806_T0_10001
QRT806F_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor ISL9R860PF2 vs QRT806F_T0_00001
UGF8JDC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor ISL9R860PF2 vs UGF8JDC0G
UGF8JTHE3_A/P Rectifier Diode, Vishay Intertechnologies ISL9R860PF2 vs UGF8JTHE3_A/P
MURF860G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE onsemi ISL9R860PF2 vs MURF860G
8ETH06FPPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, ROHS COMPLIANT, FULL PACK-2 Vishay Intertechnologies ISL9R860PF2 vs 8ETH06FPPBF

Related Parts for ISL9R860PF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9R860PF2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9R860PF2 by onsemi

Select Manufacturer
Which Manufacturer of ISL9R860PF2 would you like to use for your alert(s)?
  • Please alert me when ISL9R860PF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9R860PF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9R860PF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9R860PF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9R860PF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9R860PF2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: