ISM16-3253B-3.125MHZ
Description: CMOS Output Clock Oscillator,

Overview of ISM16-3253B-3.125MHZ by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010SB Coilcraft Inc RF Transformer, 0.0035MHz Min, 125MHz Max
TTWB2010SD Coilcraft Inc RF Transformer, 0.0035MHz Min, 125MHz Max
PWB2010LC Coilcraft Inc RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT

Price & Stock for ISM16-3253B-3.125MHZ by ILSI America LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $3.9100
  • 1,500 $2.0700
  • 2,250 $1.4600
  • 3,000 $1.4300
$1.4300 / $3.9100 Buy Now

CAD Models for ISM16-3253B-3.125MHZ by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM16-3253B-3.125MHZ by ILSI America LLC

ISM16-3253B-3.125MHZ
ILSI America LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
Oscillator Type
CMOS
Want to compare parts?
  1. ISM16-3253B-3.125MHZ
    ILSI America LLC
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM16-3253B-3.125MHZ by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM16-3253B-3.125MHZ by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM16-3253B-3.125MHZ would you like to use for your alert(s)?
  • Please alert me when ISM16-3253B-3.125MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM16-3253B-3.125MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM16-3253B-3.125MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM16-3253B-3.125MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM16-3253B-3.125MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM16-3253B-3.125MHZ by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: