ISM16-3353F-44.000MHZ
Description: CMOS Output Clock Oscillator, 44MHz Nom, SMD, 4 PIN

Overview of ISM16-3353F-44.000MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ISM16-3353F-44.000MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISM16-3353F- 44.000 MHZ
Avnet Americas Oscillator 44MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ISM16-3353F- 44.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-ISM163353F44000
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 3,000 $1.5000
$1.5000 Order Now

CAD Models for ISM16-3353F-44.000MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM16-3353F-44.000MHZ by Abracon Corporation

ISM16-3353F-44.000MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
4.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
44 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.04X.06,39/27
Physical Dimension
1.6mm x 1.2mm x 0.7mm
Rise Time-Max
4.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. ISM16-3353F-44.000MHZ
    Abracon Corporation
    CMOS Output Clock Oscillator, 44MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM16-3353F-44.000MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM16-3353F-44.000MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ISM16-3353F-44.000MHZ would you like to use for your alert(s)?
  • Please alert me when ISM16-3353F-44.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM16-3353F-44.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM16-3353F-44.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM16-3353F-44.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM16-3353F-44.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM16-3353F-44.000MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: