Part Details for ISM20-1253BH-3.6864MHZ by Abracon Corporation
Overview of ISM20-1253BH-3.6864MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ISM20-1253BH-3.6864MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM20-1253BH- 3.6864 MHZ
|
Avnet Americas | Oscillator 3.6864MHz 1.8V 15pF 4-Pin CSMD - Tape and Reel (Alt: ISM20-1253BH- 3.6864 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM201253BH36864
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.8500 / $0.8670 | Order Now |
Part Details for ISM20-1253BH-3.6864MHZ
ISM20-1253BH-3.6864MHZ CAD Models
ISM20-1253BH-3.6864MHZ Part Data Attributes
|
ISM20-1253BH-3.6864MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM20-1253BH-3.6864MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 3.6864MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,54/42 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |