There are no models available for this part yet.
Overview of ISM36-33AH-32.768KHZ by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2633AHTS8-LI12#TRPBF | Analog Devices | 2x 12-/10-/8-B I2C VOUT DACs w | |
LTC2633AHTS8-LZ12#TRMPBF | Analog Devices | 2x 12-/10-/8-B I2C VOUT DACs w | |
LTC2633AHTS8-HZ12#TRMPBF | Analog Devices | 2x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for ISM36-33AH-32.768KHZ by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISM36-33AH- 32.768 KHZ
|
Avnet Americas | Oscillator 32.768KHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ISM36-33AH- 32.768 KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-SM3633AH32768KHZ
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
CAD Models for ISM36-33AH-32.768KHZ by Abracon Corporation
Part Data Attributes for ISM36-33AH-32.768KHZ by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
15 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
DILCC4,.06,52
|
Physical Dimension
|
2mm x 1.6mm x 0.8mm
|
Rise Time-Max
|
15 ns
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|