There are no models available for this part yet.
Overview of ISM43340-L77-EVB by Inventek Systems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
EVAL-CN0202-SDPZ | Analog Devices | EVAL-CN0202-SDPZ EVB |
Price & Stock for ISM43340-L77-EVB by Inventek Systems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1475-1042-ND
|
DigiKey | EVALUATION KIT - 802.11 A/B/G/N Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ISM43340-L77-EVB
|
Avnet Americas | Evaluation Board for Wi-Fi 2.4/ 5GHz Bluetooth & BLE SiP Module - Boxed Product (Development Kits) (Alt: ISM43340-L77-EVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$198.0000 / $225.0000 | Buy Now | |
DISTI #
347-ISM43340L77EVB
|
Mouser Electronics | Multiprotocol Development Tools EVB with SDIO for ISM43340-L77 SiP RoHS: Compliant | 1 |
|
$214.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$176.4800 | Buy Now |