Part Details for ISM43340-L77-TR by Inventek Systems LLC
Overview of ISM43340-L77-TR by Inventek Systems LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM43340-L77-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1475-1047-1-ND
|
DigiKey | RF TXRX MOD BT WIFI TH+ U.FL SMD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15963 In Stock |
|
$13.6000 | Buy Now |
DISTI #
ISM43340-L77-TR
|
Avnet Americas | Bluetooth SiP Module with integrated power amplifiers 2.4/5G Wi-Fi 77-Ball LGA T/R - Tape and Reel (Alt: ISM43340-L77-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$13.6000 | Buy Now |
DISTI #
347-ISM43340L77TR
|
Mouser Electronics | Multiprotocol Modules 802.11 a/b/g/n WiFi and BT 4.0 Combo Radio Only SiP. 13x14 mm LGA. Certified FCC/IC/CE RoHS: Compliant | 0 |
|
$13.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.8000 | Buy Now |
DISTI #
77592048
|
Verical | WLAN+BT Module 2400MHz/5000MHz 77-Pin LGA Module Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 1000 |
|
$13.9500 | Buy Now |
DISTI #
C1S326700000572
|
Chip1Stop | Unclassified | 1000 |
|
$14.4000 / $15.3800 | Buy Now |