There are no models available for this part yet.
Overview of ISM43340-M4G-L44-10CF-C3.5.2.5 by Inventek Systems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4010CFE#PBF | Analog Devices | Hi Eff St&alone Nickel Bat Chr | |
LTC4010CFE#TRPBF | Analog Devices | Hi Eff St&alone Nickel Bat Chr | |
ISL21010CFH333Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference |
Price & Stock for ISM43340-M4G-L44-10CF-C3.5.2.5 by Inventek Systems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISM43340-M4G-L44-1
|
Avnet Americas | Wi-Fi/Bluetooth Module 802.11a/b/g/n Bluetooth 5.0 with Chip Antenna UART ARM Cortex M4 3.3V - Trays (Alt: ISM43340-M4G-L44-1) RoHS: Not Compliant Min Qty: 196 Package Multiple: 196 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
347-0M4GL4410CFC3525
|
Mouser Electronics | Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE RoHS: Compliant | 0 |
|
$17.5600 | Order Now |