ISM43340-M4G-L44-10U-C3.5.2.5
Inventek Systems LLC

Overview of ISM43340-M4G-L44-10U-C3.5.2.5 by Inventek Systems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GTFP08121YHR Amphenol Communications Solutions MICRO SD,P/P,10U GOLD
G845BM040210GEU Amphenol Communications Solutions Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY
G845BM020210GEU Amphenol Communications Solutions Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY

Price & Stock for ISM43340-M4G-L44-10U-C3.5.2.5 by Inventek Systems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # ISM43340-M4G-L44-1
Avnet Americas Wi-Fi/Bluetooth Module 802.11a/b/g/n Bluetooth 5.0 with U.FL External Antenna UART ARM Cortex M4 3.3V - Trays (Alt: ISM43340-M4G-L44-1) RoHS: Not Compliant Min Qty: 196 Package Multiple: 196 Lead time: 52 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 347-40M4GL4410UC3525
Mouser Electronics Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE RoHS: Compliant 0
  • 196 $17.5600
$17.5600 Order Now

CAD Models for ISM43340-M4G-L44-10U-C3.5.2.5 by Inventek Systems LLC
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM43340-M4G-L44-10U-C3.5.2.5 by Inventek Systems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM43340-M4G-L44-10U-C3.5... by Inventek Systems LLC

Select Manufacturer
Which Manufacturer of ISM43340-M4G-L44-10U-C3.5... would you like to use for your alert(s)?
  • Please alert me when ISM43340-M4G-L44-10U-C3.5... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM43340-M4G-L44-10U-C3.5... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM43340-M4G-L44-10U-C3.5... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM43340-M4G-L44-10U-C3.5... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM43340-M4G-L44-10U-C3.5....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM43340-M4G-L44-10U-C3.5.2.5 by Inventek Systems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: