Part Details for ISM63-62B8H2-161.1628MHZ by Abracon Corporation
Overview of ISM63-62B8H2-161.1628MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ISM63-62B8H2-161.1628MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM63-62B8H2-161.1628MHZ
|
Avnet Americas | Oscillator 161.1628MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM63-62B8H2-161.1628MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-M6362B8H21611628
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$3.7200 | Order Now |
Part Details for ISM63-62B8H2-161.1628MHZ
ISM63-62B8H2-161.1628MHZ CAD Models
ISM63-62B8H2-161.1628MHZ Part Data Attributes
|
ISM63-62B8H2-161.1628MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM63-62B8H2-161.1628MHZ
Abracon Corporation
LVDS Output Clock Oscillator, 161.1628MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 161.1628 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 10 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |