Part Details for ISM64-62A3H1-66.000MHZ by Abracon Corporation
Overview of ISM64-62A3H1-66.000MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM64-62A3H1-66.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM64-62A3H1-66.000MHZ
|
Avnet Americas | Oscillator 66MHz 2.5V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM64-62A3H1-66.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM6462A3H166000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
DISTI #
ISM64-62A3H1-66.000MHZ
|
Avnet Americas | Oscillator 66MHz 2.5V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM64-62A3H1-66.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for ISM64-62A3H1-66.000MHZ
ISM64-62A3H1-66.000MHZ CAD Models
ISM64-62A3H1-66.000MHZ Part Data Attributes:
|
ISM64-62A3H1-66.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM64-62A3H1-66.000MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 66MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |