Part Details for ISM67-32B8H2-1500.000MHZ by Abracon Corporation
Overview of ISM67-32B8H2-1500.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISM67-32B8H2-1500.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM67-32B8H2-1500.000MHZ
|
Avnet Americas | Oscillator 1500MHz 3.3V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM67-32B8H2-1500.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-M6732B8H21500000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
Part Details for ISM67-32B8H2-1500.000MHZ
ISM67-32B8H2-1500.000MHZ CAD Models
ISM67-32B8H2-1500.000MHZ Part Data Attributes
|
ISM67-32B8H2-1500.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM67-32B8H2-1500.000MHZ
Abracon Corporation
LVDS Output Clock Oscillator, 1500MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 5 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.12,71/45 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 0.8 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |