Datasheets
ISM67-62A8H2-491.520MHZ by:

LVDS Output Clock Oscillator, 491.52MHz Nom, SMD, 6 PIN

Part Details for ISM67-62A8H2-491.520MHZ by Abracon Corporation

Overview of ISM67-62A8H2-491.520MHZ by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ISM67-62A8H2-491.520MHZ

Part # Distributor Description Stock Price Buy
DISTI # ISM67-62A8H2-491.520MHZ
Avnet Americas Oscillator 491.52MHz 2.5V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM67-62A8H2-491.520MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # 815-SM6762A8H2491520
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 1,000 $5.2700
$5.2700 Order Now

Part Details for ISM67-62A8H2-491.520MHZ

ISM67-62A8H2-491.520MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISM67-62A8H2-491.520MHZ Part Data Attributes

ISM67-62A8H2-491.520MHZ Abracon Corporation
Buy Now Datasheet
Compare Parts:
ISM67-62A8H2-491.520MHZ Abracon Corporation LVDS Output Clock Oscillator, 491.52MHz Nom, SMD, 6 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.8 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 491.52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM, 5 pF
Package Body Material CERAMIC
Package Equivalence Code LCC6,.1X.12,71/45
Physical Dimension 3.2mm x 2.5mm x 1mm
Rise Time-Max 0.8 ns
Supply Current-Max 35 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM67-62A8H2-491.520MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM67-62A8H2-491.520MHZ by Abracon Corporation

  • Please alert me when ISM67-62A8H2-491.520MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISM67-62A8H2-491.520MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM67-62A8H2-491.520MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISM67-62A8H2-491.520MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM67-62A8H2-491.520MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM67-62A8H2-491.520MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: