There are no models available for this part yet.
Overview of ISM92-1351AH-40.0000 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ISM92-1351AH-40.0000 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25926742
|
Verical | Oscillator XO 40MHz ±25ppm 15pF HCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2551 | Buy Now | |
DISTI #
C1S101600675123
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.2551 / $0.3200 | Buy Now |