There are no models available for this part yet.
Overview of ISM92-3351AH-50.000MHZ by ILSI America LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISM92-3351AH-50.000MHZ by ILSI America LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH7565
|
Newark | Osc, 50Mhz, Hcmos/Ttl, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ilsi America ISM92-3351AH-50.000MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 / $1.9000 | Buy Now | |
DISTI #
2780-ISM92-3351AH-50.000MHZCT-ND
|
DigiKey | OSC XO 50MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4502 In Stock |
|
$0.6984 / $1.2600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.7131 | Buy Now |
CAD Models for ISM92-3351AH-50.000MHZ by ILSI America LLC
Part Data Attributes for ISM92-3351AH-50.000MHZ by ILSI America LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILSI AMERICA LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 1.6mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|