There are no models available for this part yet.
Overview of ISM92-6251BH-3.6864 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-025 | Amphenol Communications Solutions | 68648-025-CUSTOMER HDR | |
68648-005 | Amphenol Communications Solutions | 68648-005-CUS.HDR | |
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR |
Price & Stock for ISM92-6251BH-3.6864 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25926192
|
Verical | Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2551 | Buy Now | |
DISTI #
C1S101600682415
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.2551 / $0.3200 | Buy Now |