Part Details for ISM92-6251BH-33.3330 by Abracon Corporation
Overview of ISM92-6251BH-33.3330 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
LT1963AET-3.3#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for ISM92-6251BH-33.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25926195
|
Verical | Oscillator XO 33.333MHz ±50ppm 15pF HCMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2551 | Buy Now |
DISTI #
C1S101600679518
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.2551 / $0.3200 | Buy Now |