ISM92-6251BH-33.333MHZ
Description: HCMOS/TTL Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN

Overview of ISM92-6251BH-33.333MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-21369KBPZ-2A Analog Devices 333MHz Shared Memory ,S/PDIF/S
ADSP-21369BBPZ-2A Analog Devices 333MHz Shared Memory ,S/PDIF/S

Price & Stock for ISM92-6251BH-33.333MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISM92-6251BH- 33.333 MHZ
Avnet Americas Oscillator 33.333MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM92-6251BH- 33.333 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-ISM926251BH33333
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 1 $1.2900
  • 10 $1.1400
  • 100 $0.9410
  • 500 $0.8910
  • 1,000 $0.7420
  • 2,000 $0.7170
  • 5,000 $0.6920
  • 10,000 $0.6680
$0.6680 / $1.2900 Order Now

CAD Models for ISM92-6251BH-33.333MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM92-6251BH-33.333MHZ by Abracon Corporation

ISM92-6251BH-33.333MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33.333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
5.0mm x 3.2mm x 1.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ISM92-6251BH-33.333MHZ
    Abracon Corporation
    HCMOS/TTL Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ISM92-6251BH-33.333MHZ

This table gives cross-reference parts and alternative options found for ISM92-6251BH-33.333MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM92-6251BH-33.333MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISM92-6351BH-33.333MHZ HCMOS/TTL Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM92-6351BH-33.333MHZ
ISM92-6351BH-32.000MHZ HCMOS/TTL Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM92-6351BH-32.000MHZ
ISM92-6251BH-32.000MHZ HCMOS/TTL Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM92-6251BH-32.000MHZ
Part Number Description Manufacturer Compare
ISM95-6251BH-33.333MHZ CMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM95-6251BH-33.333MHZ
ISM97-6351BH-32.000MHZ CMOS Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM97-6351BH-32.000MHZ
ISM92-6251BH-32.000MHZ HCMOS/TTL Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM92-6251BH-32.000MHZ
ISM95-6251BH-32.000MHZ CMOS Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM95-6251BH-32.000MHZ
ISM92-6351BH-32.000MHZ HCMOS/TTL Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM92-6351BH-32.000MHZ
ISM97-6351BH-33.333MHZ CMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM97-6351BH-33.333MHZ
ISM95-6351BH-32.000MHZ CMOS Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM95-6351BH-32.000MHZ
ISM97-6251BH-33.333MHZ CMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM97-6251BH-33.333MHZ
ISM95-6351BH-33.333MHZ CMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation ISM92-6251BH-33.333MHZ vs ISM95-6351BH-33.333MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM92-6251BH-33.333MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM92-6251BH-33.333MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ISM92-6251BH-33.333MHZ would you like to use for your alert(s)?
  • Please alert me when ISM92-6251BH-33.333MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM92-6251BH-33.333MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM92-6251BH-33.333MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM92-6251BH-33.333MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM92-6251BH-33.333MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM92-6251BH-33.333MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: