Part Details for ISM95-6251AH-26.000MHZ by Abracon Corporation
Overview of ISM95-6251AH-26.000MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM95-6251AH-26.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM95-6251AH-26.000MHZ
|
Avnet Americas | Oscillator 26MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM95-6251AH-26.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM956251AH26000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.5180 / $0.5560 | Order Now |
DISTI #
ISM95-6251AH-26.000MHZ
|
Avnet Americas | Oscillator 26MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM95-6251AH-26.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ISM95-6251AH-26.000MHZ
ISM95-6251AH-26.000MHZ CAD Models
ISM95-6251AH-26.000MHZ Part Data Attributes:
|
ISM95-6251AH-26.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM95-6251AH-26.000MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.1,51 | |
Physical Dimension | 2.5mm x 2mm x 1mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ISM95-6251AH-26.000MHZ
This table gives cross-reference parts and alternative options found for ISM95-6251AH-26.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM95-6251AH-26.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM95-6351AH-26.000MHZ | CMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-6251AH-26.000MHZ vs ISM95-6351AH-26.000MHZ |
ISM95-6351AH-24.000MHZ | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-6251AH-26.000MHZ vs ISM95-6351AH-24.000MHZ |
ISM95-6251AH-25.000MHZ | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-6251AH-26.000MHZ vs ISM95-6251AH-25.000MHZ |