ISM97-3351BH-14.7456MHZ
Description: CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN

Overview of ISM97-3351BH-14.7456MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ISM97-3351BH-14.7456MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISM97-3351BH- 14.7456 MHZ
Avnet Americas Oscillator 14.7456MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM97-3351BH- 14.7456 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-SM973351BH147456
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 3,000 $0.6330
  • 9,000 $0.6270
$0.6270 / $0.6330 Order Now

CAD Models for ISM97-3351BH-14.7456MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM97-3351BH-14.7456MHZ by Abracon Corporation

ISM97-3351BH-14.7456MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.7456 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,86/69
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
6 ns
Supply Current-Max
20 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ISM97-3351BH-14.7456MHZ
    Abracon Corporation
    CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ISM97-3351BH-14.7456MHZ

This table gives cross-reference parts and alternative options found for ISM97-3351BH-14.7456MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM97-3351BH-14.7456MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISM97-3251BH-14.7456MHZ CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM97-3251BH-14.7456MHZ
ISM97-3351BH-14.31818MHZ CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM97-3351BH-14.31818MHZ
Part Number Description Manufacturer Compare
ISM97-3351BH-14.31818MHZ CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM97-3351BH-14.31818MHZ
ISM97-3251BH-14.7456MHZ CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM97-3251BH-14.7456MHZ
ISM92-3251BH-14.31818MHZ HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM92-3251BH-14.31818MHZ
ISM97-3251BH-14.31818MHZ CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM97-3251BH-14.31818MHZ
ISM92-3351BH-14.31818MHZ HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ISM97-3351BH-14.7456MHZ vs ISM92-3351BH-14.31818MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM97-3351BH-14.7456MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM97-3351BH-14.7456MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ISM97-3351BH-14.7456MHZ would you like to use for your alert(s)?
  • Please alert me when ISM97-3351BH-14.7456MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM97-3351BH-14.7456MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM97-3351BH-14.7456MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM97-3351BH-14.7456MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM97-3351BH-14.7456MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM97-3351BH-14.7456MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: