Part Details for ISMD23-240 by IDEC Corporation
Overview of ISMD23-240 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISMD23-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7031
|
Newark | Stepper Motor W/Driver, 75Vdc, 220 In-Oz, Stepper Motor Type:Single Shaft, Motor Size:59Mm, Coil Type:Dc, Step Angle:-, Torque Max:240In-Oz, Current Rating:4A, Voltage Rating Max:48Vdc, No. Of Wires:-, External Length:75.7Mm Rohs Compliant: Yes |Idec ISMD23-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.9700 / $545.6100 | Buy Now |
DISTI #
1885-ISMD23-240-ND
|
DigiKey | STEPPER MOTOR+DRIVE SIZE 23 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.0500 | Buy Now |
DISTI #
199-ISMD23240
|
Mouser Electronics | Stepper Motors Stepper Motor+Drive Size 23 | 0 |
|
$429.5700 / $436.5200 | Order Now |
DISTI #
71013933
|
RS | Size 23, 3 stack motor, 240 oz-in with Integrated Drive | IDEC Corporation ISMD23-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$421.5600 / $443.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$387.6600 / $410.3200 | Buy Now | |
DISTI #
000000000006282017
|
Sager | Stepper Motors Stepper Motor+Drive Size 23 Min Qty: 1 | 0 |
|
$489.0700 / $503.0500 | Buy Now |
|
Master Electronics | 0 |
|
$387.6600 / $410.3200 | Buy Now |