Part Details for ISMD23E2-130-M12 by IDEC Corporation
Overview of ISMD23E2-130-M12 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISMD23E2-130-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7036
|
Newark | Stepper Motor+Driver+Controller, 48Vdc, Stepper Motor Type:Single Shaft, Motor Size:59Mm, Coil Type:Dc, Step Angle:-, Torque Max:130In-Oz, Current Rating:3.4A, Voltage Rating Max:48Vdc, No. Of Wires:-, External Length:- Rohs Compliant: Yes |Idec ISMD23E2-130-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$838.3100 / $1,025.8300 | Buy Now |
DISTI #
1885-ISMD23E2-130-M12-ND
|
DigiKey | STEPPER MOTOR+DRIVE+CONTROLLER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$807.7000 | Buy Now |
DISTI #
199-ISMD23E2130M12
|
Mouser Electronics | Stepper Motors Stepper Motor+Drive+Controller | 0 |
|
$885.5200 / $905.0900 | Order Now |
DISTI #
71013936
|
RS | Size 23, 130 oz-in motor+indexer+drive w Modbus TCP | IDEC Corporation ISMD23E2-130-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$827.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$733.3800 / $776.7200 | Buy Now | |
DISTI #
000000000006282022
|
Sager | Stepper Motors Stepper Motor+Drive+Controller Min Qty: 1 | 0 |
|
$939.3100 | Buy Now |
|
Master Electronics | 0 |
|
$733.3800 / $776.7200 | Buy Now |