Part Details for ISMD23E2-130-M12S by IDEC Corporation
Overview of ISMD23E2-130-M12S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISMD23E2-130-M12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7037
|
Newark | Stepper Motor+Driver+Controller, 48Vdc, Stepper Motor Type:Single Shaft, Motor Size:59Mm, Coil Type:Dc, Step Angle:-, Torque Max:130In-Oz, Current Rating:3.4A, Voltage Rating Max:48Vdc, No. Of Wires:-, External Length:- Rohs Compliant: Yes |Idec ISMD23E2-130-M12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$931.4800 / $1,068.8100 | Buy Now |
DISTI #
1885-ISMD23E2-130-M12S-ND
|
DigiKey | STEPPER MOTOR+DRIVE+CONTROLLER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$874.4500 | Buy Now |
DISTI #
199-ISMD23E2130M12S
|
Mouser Electronics | Stepper Motors Stepper Motor+Drive+Controller | 0 |
|
$951.8000 / $973.2300 | Order Now |
DISTI #
71013937
|
RS | Size 23, 130 oz-in motor w shaft seal +indexer+drive wModbus TCP, IP64 | IDEC Corporation ISMD23E2-130-M12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$895.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$793.9900 / $840.9100 | Buy Now |
DISTI #
000000000006282023
|
Sager | Stepper Motors Stepper Motor+Drive+Controller Min Qty: 1 | 0 |
|
$1,016.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$793.9900 / $840.9100 | Buy Now |