-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO1042QDWVRQ1CT-ND
|
DigiKey | IC TXRX/ISO FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1199 In Stock |
|
$1.9185 / $3.9700 | Buy Now |
DISTI #
595-ISO1042QDWVRQ1
|
Mouser Electronics | CAN Interface IC Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 RoHS: Compliant | 6091 |
|
$2.0400 / $3.9700 | Buy Now |
|
Ameya Holding Limited | 6593 |
|
RFQ | ||
|
Chip1Cloud | IC TXRX/ISO FULL 1/1 8SOIC | 15000 |
|
RFQ | |
DISTI #
C1S746204732054
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape | 900 |
|
$2.0400 / $3.8200 | Buy Now |
|
Win Source Electronics | IC TXRX/ISO FULL 1/1 8SOIC | 35000 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1042QDWVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1042QDWVRQ1
Texas Instruments
Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ISO1042QDWVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1042QDWVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1042DWV | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ISO1042QDWVRQ1 vs ISO1042DWV |
ISO1042DWVR | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ISO1042QDWVRQ1 vs ISO1042DWVR |