| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-788J-000E | Broadcom Limited | $5.7448 | Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.03MHz Band Width, PDSO16 | ISO121BG vs HCPL-788J-000E |
| HCPL-788J | Broadcom Limited | $7.4600 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | ISO121BG vs HCPL-788J |
| IL610-ETR7 | NVE Corporation | Check for Price | Interface Circuit | ISO121BG vs IL610-ETR7 |
| HCPL-788J500 | Agilent Technologies Inc | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | ISO121BG vs HCPL-788J500 |
| ISO102-BI | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.07MHz Band Width, BIPolar, CDIP24 | ISO121BG vs ISO102-BI |
| HCPL-788J500 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | ISO121BG vs HCPL-788J500 |
| HCPL-788J#E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | ISO121BG vs HCPL-788J#E |
| ISO102B | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16 | ISO121BG vs ISO102B |
| ISO120G-BI | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP16 | ISO121BG vs ISO120G-BI |
| LIA100STR | IXYS Integrated Circuits Division | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16 | ISO121BG vs LIA100STR |
Part Details for ISO121BG by Texas Instruments
Results Overview of ISO121BG by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO121BG Information
ISO121BG by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO121BG | Texas Instruments | Precision Isolation Amplifier 16-CDIP SB -55 to 125 |
Price & Stock for ISO121BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12577-5-ND
|
DigiKey | IC OP AMP 1CH 16-CDIP Min Qty: 1 Container: Tube |
0 Tube |
|
$226.8626 / $276.1200 | Buy Now |
|
DISTI #
85989043
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1201 | Americas - 4926 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
85988580
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0301 | Americas - 258 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
85994392
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1101 | Americas - 158 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
595-ISO121BG
|
Mouser Electronics | Isolation Amplifiers Prec Lo Cost Iso Amp RoHS: Compliant | 0 |
|
$230.7700 / $276.1200 | Order Now |
|
|
Rochester Electronics | Op Amp Isolation 60kHz 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 6153 |
|
$162.9900 / $185.2200 | Buy Now |
|
DISTI #
85989043
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1201 | Americas - 4926 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
85988580
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0301 | Americas - 258 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
85994392
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1101 | Americas - 158 |
|
$203.7375 / $231.5250 | Buy Now |
|
DISTI #
85989043
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1201 | Americas - 4926 |
|
$203.7375 / $231.5250 | Buy Now |
US Tariff Estimator: ISO121BG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO121BG CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO121BG Part Data Attributes
|
|
ISO121BG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO121BG
Texas Instruments
Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip_sb-16 | |
| Pin Count | 40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Bandwidth (3dB)-Nom | 60 Mhz | |
| Common Mode Voltage-Max | 3500 V | |
| Input Offset Voltage-Max | 50000 µV | |
| Isolation Voltage-Min | 3500 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 50.925 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.01% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16/40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.83 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 0.06 | |
| Voltage Gain-Min | 1 | |
| Width | 15.24 Mm |
Alternate Parts for ISO121BG
This table gives cross-reference parts and alternative options found for ISO121BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO121BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO121BG Frequently Asked Questions (FAQ)
-
The maximum data rate of ISO121BG is 100 Mbps, making it suitable for high-speed applications.
-
ISO121BG has a high common-mode transient immunity of ±50 kV/μs, ensuring reliable operation in noisy environments.
-
The maximum working voltage of ISO121BG is 1.5 kVrms, making it suitable for applications requiring high isolation voltage.
-
Yes, ISO121BG supports hot swapping, allowing for safe insertion and removal of devices without powering down the system.
-
ISO121BG has a high level of electromagnetic compatibility (EMC) and is designed to minimize electromagnetic interference (EMI) emissions.