Datasheets
packagee
ISO7320FCDR by: Texas Instruments

DIGITAL ISOLATOR, CMOS, PDSO8

Part Details for ISO7320FCDR by Texas Instruments

Results Overview of ISO7320FCDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ISO7320FCDR Information

ISO7320FCDR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for ISO7320FCDR

Part # Distributor Description Stock Price Buy
DISTI # 296-42101-2-ND
DigiKey DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 2500 Container: Tape & Reel 5173
Tape & Reel
  • 2,500 $4.7678
$4.7678 Buy Now
DISTI # 296-42101-1-ND
DigiKey DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Container: Cut Tape 5173
Cut Tape
  • 1 $8.2800
  • 10 $6.4000
  • 25 $5.9304
  • 100 $5.4138
  • 250 $5.2708
  • 500 $4.9725
$4.9725 / $8.2800 Buy Now
DISTI # 296-42101-6-ND
DigiKey DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $8.2800
  • 10 $6.4000
  • 25 $5.9304
  • 100 $5.4138
  • 250 $5.2708
  • 500 $4.9725
$4.9725 / $8.2800 Buy Now
DISTI # 63402135
Verical Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 Americas - 810
  • 2 $5.4150
  • 10 $6.0259
  • 25 $5.5836
  • 100 $5.0971
  • 250 $4.9625
  • 500 $3.9550
$3.9550 / $6.0259 Buy Now
DISTI # 595-ISO7320FCDR
Mouser Electronics Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320FCD RoHS: Compliant 268
  • 1 $8.0600
  • 10 $6.2200
  • 25 $5.7600
  • 100 $5.2600
  • 250 $4.9800
  • 500 $4.8500
  • 1,000 $4.7700
  • 2,500 $4.5500
$4.5500 / $8.0600 Buy Now
DISTI # V72:2272_07263619
Arrow Electronics Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2233 Container: Cut Strips Americas - 810
  • 1 $5.4150
  • 10 $4.7220
  • 25 $4.4680
  • 100 $4.2840
  • 250 $4.0580
  • 500 $3.9550
$3.9550 / $5.4150 Buy Now
Bristol Electronics Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R 50
RFQ
DISTI # V72:2272_07263619
Arrow Electronics Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2233 Container: Cut Strips Americas - 810
  • 1 $5.4150
  • 10 $4.7220
  • 25 $4.4680
  • 100 $4.2840
  • 250 $4.0580
  • 500 $3.9550
$3.9550 / $5.4150 Buy Now
DISTI # 63402135
Verical Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 Americas - 810
  • 2 $5.4150
  • 10 $6.0259
  • 25 $5.5836
  • 100 $5.0971
  • 250 $4.9625
  • 500 $3.9550
$3.9550 / $6.0259 Buy Now
DISTI # 63402135
Verical Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 Americas - 810
  • 2 $5.4150
  • 10 $6.0259
  • 25 $5.5836
  • 100 $5.0971
  • 250 $4.9625
  • 500 $3.9550
$3.9550 / $6.0259 Buy Now
DISTI # V72:2272_07263619
Arrow Electronics Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2233 Container: Cut Strips Americas - 810
  • 1 $5.4150
  • 10 $4.7220
  • 25 $4.4680
  • 100 $4.2840
  • 250 $4.0580
  • 500 $3.9550
$3.9550 / $5.4150 Buy Now
Chip Stock Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 23501
RFQ
Win Source Electronics DGTL ISO 3KV 2CH GEN PURP 8SOIC / Robust EMC, Low Power, Dual-Channel Digital Isolators 59051
  • 15 $3.4263
  • 36 $2.8114
  • 56 $2.7235
  • 76 $2.6357
  • 99 $2.5478
  • 132 $2.2842
$2.2842 / $3.4263 Buy Now

US Tariff Estimator: ISO7320FCDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ISO7320FCDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ISO7320FCDR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ISO7320FCDR Part Data Attributes

ISO7320FCDR Texas Instruments
Buy Now Datasheet
Compare Parts:
ISO7320FCDR Texas Instruments DIGITAL ISOLATOR, CMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Soic-8
ECCN Code EAR99
HTS Code 8542.39.00.90
Interface IC Type Digital Isolator
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.905 Mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Screening Level Iec 60950-1; Iec 60601-1
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.895 Mm

Alternate Parts for ISO7320FCDR

This table gives cross-reference parts and alternative options found for ISO7320FCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7320FCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISO7320FCQDRQ1 Texas Instruments $1.5053 DIGITAL ISOLATOR, CMOS, PDSO8 ISO7320FCDR vs ISO7320FCQDRQ1
Part Number Manufacturer Composite Price Description Compare
ADUM1245ARSZ Analog Devices Inc $0.7215 DIGITAL ISOLATOR ISO7320FCDR vs ADUM1245ARSZ
ADUM1200BRZ Analog Devices Inc $2.4099 CMOS, PDSO8 ISO7320FCDR vs ADUM1200BRZ
ADUM1200BRZ-RL7 Analog Devices Inc $3.3724 CMOS, PDSO8 ISO7320FCDR vs ADUM1200BRZ-RL7
ISO7820FDWW Texas Instruments $4.0667 DIGITAL ISOLATOR, CMOS, PDSO16 ISO7320FCDR vs ISO7820FDWW
ISO7820DWW Texas Instruments $4.0667 DIGITAL ISOLATOR, CMOS, PDSO16 ISO7320FCDR vs ISO7820DWW
ADUM1200WURZ Analog Devices Inc $7.6219 CMOS, PDSO8 ISO7320FCDR vs ADUM1200WURZ
ADUM5200CRWZ-RL7 Analog Devices Inc Check for Price PDSO16 ISO7320FCDR vs ADUM5200CRWZ-RL7
ADUM3200WCRZ-RL7 Analog Devices Inc Check for Price CMOS, PDSO8 ISO7320FCDR vs ADUM3200WCRZ-RL7
HCPL-9030-500E Avago Technologies Check for Price SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 ISO7320FCDR vs HCPL-9030-500E
IL511 NVE Corporation Check for Price PDSO16 ISO7320FCDR vs IL511
equivalents icon

ISO7320FCDR Related Parts

ISO7320FCDR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7320FCDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7320FCDR by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7320FCDR would you like to use for your alert(s)?
  • Please alert me when ISO7320FCDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7320FCDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7320FCDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7320FCDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7320FCDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7320FCDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: